ON SEMICONDUCTOR  

1N5406 Series 3 A 600 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Mfr Part#: 1N5406RLG
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Prices

$0.0613 USD (each)
1200 - 4800 $0.0613
6000+ $0.0594 (Save 3%)

Availability

Qty in Stock : 8,400
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Peak Current-Max: 200 A
  • Forward Voltage: 1 V
  • Reverse Current-Max: 10 µA

The 1N5406RLG is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 600 V, a non−repetitive peak reverse voltage of 800 V. The 1N5404 also has a operating and storage junction temperature Range− 65 to +150 ºC.

Features:

  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void-Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94V-0 for Flammability
  • Mechanical Characteristics:
  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408

Learn more about the 1N5406 family of Standard Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...