ON SEMICONDUCTOR  

1N5404 Series 3 A 400 V Axial-Lead Standard Recovery Rectifier -DO-201-AD

Mfr Part#: 1N5404G
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0634 USD (each)
200 - 3999 $0.0634
4000+ $0.0598 (Save 6%)

Availability

Qty in Stock : 2,306
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 200
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Peak Current-Max: 200 A
  • Forward Voltage: 1 V
  • Reverse Current-Max: 10 µA
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5400 thru 1N5408 series of of lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with a high surge current capability, a low forward voltage drop and a high current to a small size. The 1N5400 thru 1N5408 series has a voltage range of 50-1000 V.

The 1N5404 is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 400 V, a non−repetitive peak reverse voltage of 525 V. The 1N5404 also has a operating and storage junction temperature Range− 65 to +150 ºC.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...