ON SEMICONDUCTOR  

1N4005 Series 1 A 600 V Axial Lead Standard Recovery Rectifier - CASE 59-10

Mfr Part#: 1N4005G
Mounting Method:  Through Hole
Package Style:  CASE 59
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$0.0174 USD (each)
750 - 14999 $0.0174
15000+ $0.0164 (Save 6%)

Availability

Qty in Stock : 32,000
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 750
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Peak Current-Max: 30 A
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 10 µA

This standard rectifier is designed for general purpose, low power applications.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
  • Pb-Free Packages are Available

Learn more about the 1N40 family of Standard Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...