ON SEMICONDUCTOR  

1N4935 Series 1 A 200 V Axial Lead Fast-Recovery Rectifier - CASE 59

Mfr Part#: 1N4935G
Mounting Method:  Through Hole
Package Style:  CASE 59
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Prices

$0.0238 USD (each)
500 - 9999 $0.0238
10000+ $0.0224 (Save 6%)

Availability

Qty in Stock : 31,200
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 500
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Peak Current-Max: 30 A
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 5 µA

Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4933, 1N4934, 1N4935, 1N4936, 1N4937

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...