ON SEMICONDUCTOR  

SBAS16 Series 75 V 200 mA Surface Mount Switching Diode - SOD-523

Mfr Part#: SBAS16XV2T1G
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0603 USD (each)
3000 - 6000 $0.0603
9000+ $0.0593 (Save 2%)

Availability

Qty in Stock :   99,000
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 6 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 4 A

The SBAS16XV2T1G is a Switching Diode with a Continuous Reverse Voltage of 75 V, available in a SOD-523 package.

Features:

  • High−Speed Switching Applications
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Reflow Temperature: 260°C
  • Extremely Small SOD−523 Package
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

View the List of available SBAS16 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...