ON SEMICONDUCTOR  

BAV70 Series 350 mW 70 V Max Reverse Voltage 0.2 A Small Signal Diode-SOT-23-3

Mfr Part#: BAV70
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0449 USD (each)
3000 - 6000 $0.0449
9000 - 15000 $0.0404 (Save 10%)
18000+ $0.0390 (Save 13%)

Availability

Qty in Stock :   51,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Dual
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.25 V
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Power Dissipation: 350 mW
  • Diode Capacitance-Max: 1.5 pF
  • Average Forward Current-Max: 0.2 A
  • Peak Current-Max: 2 A
  • Operating Temp Range: -55 to +150 °C

The BAV70 is a BAV Series 350 mW 70 V Max Reverse Voltage 0.2 A Small Signal Diode Available in a SOT-23-3 Package.

Product Features:

  • High Conductance Ultra Fast Diode
  • Operating Junction Temperature is +150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches

View the BAV series of Signal Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...