ON SEMICONDUCTOR  

BAS21LT3G Series 250 V 200 mA High Voltage Switching Diode - SOT-23

Mfr Part#: BAS21LT3G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0121 USD (each)
10000 - 20000 $0.0121
30000+ $0.0116 (Save 4%)

Availability

Qty in Stock : 30,000
On Order :
1,870,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 1.25 V
  • Reverse Voltage-Max [Vrrm]: 250 V
  • Reverse Recovery Time-Max: 50 ns
  • Power Dissipation: 385 mW
  • Diode Capacitance-Max: 5 pF
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 625 mA
  • Operating Temp Range: -55 to +150 °C

The BAS21LT3G is a part of BAS21L series high voltage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

View the available BAS21L series of high voltage switching diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...