NEXPERIA  

PMBD914 Series 100 V 215 mA SMT Single High Speed Switching Diode - SOT-23

Mfr Part#: PMBD914,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0201 USD (each)
3000 - 12000 $0.0201
15000 - 36000 $0.0175 (Save 13%)
39000+ $0.0164 (Save 18%)

Availability

Qty in Stock : 711,000
On Order :
1,665,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: Single
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 1.25 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 250 mW
  • Diode Capacitance-Max: 1.5 pF
  • Average Forward Current-Max: 215 mA
  • Peak Current-Max: 4 A

Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small Surface-Mounted Device (SMD) plastic package.

Features:

  • High switching speed: trr £ 4 ns
  • Low capacitance: Cd £ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR £ 100 V
  • Repetitive peak reverse voltage: VRRM £ 100 V
  • Small SMD plastic package

Applications:

  • High-speed switching

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...