BAS116LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3
Mfr Part#: BAS116LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: REEL Std Packaging Qty: 3,000
The BAS116 series of switching diode is designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
Key Features:
Learn more about the BAS1xx Family of Switching Diodes
BAS19LT1G Series 120 V 200 mA High Voltage Switching Diode - SOT-23-3
Mfr Part#: BAS19LT1G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.