ON SEMICONDUCTOR  

MMBD914LT1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3

Mfr Part#: MMBD914LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0118 USD (each)
3000 $0.0118
6000 - 21000 $0.0112 (Save 5%)
24000 - 48000 $0.0108 (Save 8%)
51000+ $0.0098 (Save 17%)

Availability

Qty in Stock : 864,000
On Order :
2,619,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA

The MMBD914LT1G is a switching diode designed for high speed switching applicaitons with maximum reverse voltage of 100 V and forward current of 200 mA.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

View the MMBD9 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...