DIODES INCORPORATED  

1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323

Mfr Part#: 1N4148WS-7-F
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0212 USD (each)
3000 - 9000 $0.0212
12000 - 33000 $0.0192 (Save 9%)
36000+ $0.0181 (Save 15%)

Availability

Qty in Stock : 0
On Order :
14,130,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 200 mW
  • Average Forward Current-Max: 0.15 A
  • Peak Current-Max: 2 A

The 1N4148WS-7-F is a part of 1N4148WS Series having Reverse DC 75 V with Rectified 150 mA O/P current 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature ranging -65 °C to +150 °C.

Product Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air 625 °C/W
  • Operating and Storage Temperature Range -65 to +150 °C
  • Total Capacitance 2 pF
  • Reverse Recovery Time 4 ns
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 75 V

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...