ON SEMICONDUCTOR  

MMBD6100LT1G Series 70 V 200 mA Monolithic Dual Switching Diode - SOT-23-3

Mfr Part#: MMBD6100LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0154 USD (each)
3000 - 18000 $0.0154
21000+ $0.0149 (Save 3%)

Availability

Qty in Stock : 24,000
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA
The MMBD2837L series of Monolithic Dual Switching Diodes also know as Common Anode Switching Diodes are designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...