ON SEMICONDUCTOR  

MMBD2836LT1G Series 75 V 100 mA SMT Monolithic Dual Switching Diode - SOT-23-3

Mfr Part#: MMBD2836LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0160 USD (each)
3000 - 18000 $0.0160
21000+ $0.0153 (Save 4%)

Availability

Qty in Stock : 96,000
On Order :
33,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 100 mA

The MMBD2836L series of Monolithic Dual Switching Diodes also know as Common Anode Switching Diodes are designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the MMBD283x Family of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...