ON SEMICONDUCTOR  

MMSD4148T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123

Mfr Part#: MMSD4148T1G
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0164 USD (each)
3000 - 15000 $0.0164
18000 - 33000 $0.0158 (Save 4%)
36000+ $0.0143 (Save 13%)

Availability

Qty in Stock : 2,187,000
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 425 mW
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 2 A

The MMSD4148T1 series switching diode is designed for high speed switching applications.

Features:

  • SOD-123 Surface Mount Package
  • High Breakdown Voltage
  • Fast Speed Switching Time
  • Available in 8 mm Tape and Reel
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

View the complete MMSD4148 series Switching Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...