NEXPERIA  

BAV70 Series 100 V 215 mA High Speed Switching Diode - SOT-23-3

Mfr Part#: BAV70,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0106 USD (each)
3000 - 39000 $0.0106
42000+ $0.0099 (Save 7%)

Availability

Qty in Stock : 3,021,000
On Order :
7,284,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Dual
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 1.25 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 250 mW
  • Diode Capacitance-Max: 1.5 pF
  • Average Forward Current-Max: 215 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -65 to +150 °C

The BAV70,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 1.5 pF
  • Low leakage current 
  • Reverse voltage: VR ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

View the Complete family of BAV70 Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...