ON SEMICONDUCTOR  

BAS21LT1G Series 250 V 200 mA High Voltage Switching Diode - SOT-23

Mfr Part#: BAS21LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0109 USD (each)
3000 - 24000 $0.0109
27000+ $0.0104 (Save 5%)

Availability

Qty in Stock : 720,000
On Order :
441,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 385 mW
  • Reverse Voltage-Max [Vrrm]: 250 V
  • Reverse Recovery Time-Max: 50 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 625 mA

The BAS21LT1G is a high-voltage switching diode, encapsulated in a SOT23 surface-mounted device plastic package.

Features:

  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

View the list of available BAS2 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...