BAL99LT1G Series 70 V 100 mA Surface Mount Switching Diode - SOT-23-3
Mfr Part#: BAL99LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: REEL Std Packaging Qty: 3,000
The BAL99L series switching diodes are designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.