MICROSEMI  

1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35

Mfr Part#: JANTX1N4148-1
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$0.8050 USD (each)
15 - 49 $0.8050
50 - 299 $0.7750 (Save 4%)
300 - 749 $0.7400 (Save 8%)
750 - 1499 $0.6750 (Save 16%)
1500+ $0.6500 (Save 19%)

Availability

Qty in Stock : 184,442
Factory Stock : 1,264,057
Factory Lead-Time: 5-10 Days
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Reverse Current-Max: 75 µA
  • Forward Voltage: 1.2 V
  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 20 ns
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 2 A
  • Operating Temp Range: -65 to +175 °C