BAV74LT1G Series 50 V 200 mA Monolithic Dual Switching Diode - SOT-23
Mfr Part#: BAV74LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: REEL Std Packaging Qty: 3,000
The BAV7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.
Key Features:
Note:
Learn more about the BAV7x Family of Switching Diode
BAV70TT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-416
Mfr Part#: BAV70TT1G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.