ON Semiconductor   

BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23

Mfr Part#: BAV99LT1G
Mounting Method:  SurfaceMount 

Package Style:  SOT-23 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0546 USD (each)
3000+ $0.0546

Availability

Qty in Stock: 1,641,000
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Repetitive Peak Reverse Voltage: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Average Forward Current-Max: 0.715 A
  • Peak Current-Max: 2 A
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
ALTECH CORPORATION
120-404
PC1111-7-o Light Gray Polycarbonate 110 x 110 x 66 mm Enclosure with Low Cover
From $16.91 USD
AUSTRIAMICROSYSTEMS
AS5215-HQF...
AS Series 360° 4.5 to 5 V SMT Programmable Magnetic Angle Encoder - QFN-32
From $5.96 USD
NXP
LPC2917FBD...
LPC2917 Series 80 kB 80 MHz ARM9 Microcontroller with CAN and LIN - LQFP-144
Call for pricing
CITIZEN
CM309S27.0...
CM309S Series 27 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.5350 USD
COOPER BUSSMANN
BK/AGC-5-R...
Fast Acting Fuse, 6.3mm x 32mm, 250VAC, 5A, Glass Cartridge
From $0.1890 USD
ON SEMICONDUCTOR
BAV99LT1G
BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23
From $0.0546 USD
AGILENT
DSO1012A
1000 Series 100MHz 2 Channel 5.7 " Color Display 20k Memory Osciloscope
From $1,500.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...