ON SEMICONDUCTOR  

BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23

Mfr Part#: BAV99LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0150 USD (each)
3000 - 12000 $0.0150
15000 - 27000 $0.0140 (Save 7%)
30000 - 60000 $0.0130 (Save 13%)
63000+ $0.0120 (Save 20%)

Availability

Qty in Stock : 2,847,000
On Order :
10,554,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Power Dissipation: 225 mW
  • Average Forward Current-Max: 715 mA
  • Peak Current-Max: 2 A

The BAV99LT1G is a dual series switching diode with a reverse voltage of 70 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

View the list of available BAV9 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...