ON SEMICONDUCTOR  

MMDL6050 Series 70 V 0.2 A Surface Mount Switching Diode - SOD-323

Mfr Part#: MMDL6050T1G
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0603 USD (each)
3000 - 6000 $0.0603
9000+ $0.0593 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 4 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA