MMBD2837LT1G Series 30 V 150 mA SMT Monolithic Dual Switching Diode - SOT-23-3
Mfr Part#: MMBD2837LT1G Mounting Method: Surface Mount Package Style: SOT-23 (SC-59,TO-236) Packaging: REEL Std Packaging Qty: 3,000
The common anode switching diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.
Features:
View the complete family of dual switching diode
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.