BAV70WT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-323
Mfr Part#: BAV70WT1G Mounting Method: Surface Mount Package Style: SOT-323 (SC-70) Packaging: Cut Tape Std Packaging Qty: 3,000
The BAS7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.
Key Features:
Note:
Learn more about the BAS7x Family of Switching Diode
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.