ON SEMICONDUCTOR  

BAS16WT1 Series 75 V 200 mA Surface Mount Silicon Switching Diode - SC-70

Mfr Part#: BAS16WT1G
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0137 USD (each)
3000 - 21000 $0.0137
24000+ $0.0131 (Save 4%)

Availability

Qty in Stock :   3,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 6 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA

The BAS16W series switching diode is designed for high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAS1xx Family of Switching Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...