ON SEMICONDUCTOR  

BAS21HT1 Series 250 V 200 mA High Voltage Switching Diode - SOD-323

Mfr Part#: BAS21HT1G
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0226 USD (each)
3000 - 12000 $0.0226
15000+ $0.0219 (Save 3%)

Availability

Qty in Stock : 237,000
On Order :
432,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 250 V
  • Reverse Recovery Time-Max: 50 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 625 mA

The BAS21H series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAS2x Family of Switching Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...