ON SEMICONDUCTOR  

BAW56WT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SC-70

Mfr Part#: BAW56WT1G
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0148 USD (each)
3000 - 18000 $0.0148
21000+ $0.0141 (Save 5%)

Availability

Qty in Stock : 9,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 200 mW
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA
The BAW56WT1G is a part of BAW56W series dual switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SC-70-3 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

View the complete family of dual switching diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...