VISHAY  

LL4448 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

Mfr Part#: LL4448-GS08
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0160 USD (each)
2500 - 15000 $0.0160
17500 - 55000 $0.0150 (Save 6%)
57500+ $0.0140 (Save 13%)

Availability

Qty in Stock : 0
On Order :
1,502,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Silicon Epitaxial Planar
  • Configuration: Single
  • Reverse Current-Max: 50 µA
  • Forward Voltage: 1000 mV
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 8 ns
  • Power Dissipation: 500 mW
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 0.15 A
  • Peak Current-Max: 2 A
  • Operating Temp Range: -65 to +175 °C
The LL4448-GS08 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA, available in a MiniMELF SOD-80 package.

Features:

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches

View the list of available LL444 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...