ON SEMICONDUCTOR  

BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23

Mfr Part#: BAV70LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0101 USD (each)
3000 - 24000 $0.0101
27000+ $0.0097 (Save 4%)

Availability

Qty in Stock : 312,000
On Order :
582,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Recovery Time-Max: 6 ns
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 500 mA

The BAV70LT1G is a dual switching diode with common cathode and a reverse voltage of 70 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

View the list of available BAV7 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...