ON SEMICONDUCTOR  

M1MA141KT1 Series 40 V 100 mA SMT Single Silicon Switching Diode - SC-70

Mfr Part#: M1MA141KT1G
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0178 USD (each)
3000 - 15000 $0.0178
18000+ $0.0171 (Save 4%)

Availability

Qty in Stock :   27,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 150 mW
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Recovery Time-Max: 3 ns
  • Average Forward Current-Max: 100 mA
  • Peak Current-Max: 500 mA

The M1MA141KT1G is a single silicon switching diode with reverse voltage of 40 V.

This Silicon Epitaxial Planar Diode is designed for use in ultra high speed switching applications and it is housed in the SC--70 package which is designed for low power surface mount applications.

Features:

  • Fast trr, < 3.0 ns
  • Low CD, < 2.0 pF
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

View the list of available M1MA1 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...