BAS45AL Series 125 V 4 A Surface Mount Low-Leakage Diode - SOD-80C

Mfr Part#: BAS45AL,115
Mounting Method:  Surface Mount
Package Style:  MINI MELF (SOD-80C)
Packaging:  Cut Tape
Std Packaging Qty:  2,500



Download Center


$0.1630 USD (each)
650+ $0.1630 (Save 15%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 10,000
Multiple of: 2,500
Add to Cart


Product Highlight

  • Reverse Voltage-Max [Vrrm]: 125 V
  • Reverse Recovery Time-Max: 1.5 µs
  • Power Dissipation: 400 mW
  • Average Forward Current-Max: 250 mA
  • Peak Current-Max: 4 A

The BAS45AL,115 is a Epitaxial medium-speed switching diode with a low leakage current, encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) package.


  • Continuous reverse voltage: max 125 V
  • Repetitive peak forward current: max 625 mA
  • Low reverse current: max 1 nA
  • Switching time: typ 1.5 μs


  • Low leakage current applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...