NEXPERIA  

BAS32L Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOD-80C

Mfr Part#: BAS32L,115
Mounting Method:  Surface Mount
Package Style:  MELF
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0215 USD (each)
2500 - 10000 $0.0215
12500 - 32500 $0.0191 (Save 11%)
35000+ $0.0179 (Save 17%)

Availability

Qty in Stock : 235,000
Factory Stock : N/A
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Herametically Sealed
  • Configuration: Single
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1000 mV
  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Diode Capacitance-Max: 2 pF
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -65 to +200 °C

The BAS32L,115 is a Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) package.

Features:

  • High switching speed: trr ≤ 4 ns
  • Reverse voltage: VR ≤ 75 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Repetitive peak forward current: IFRM ≤ 450 mA
  • Small hermetically sealed glass SMD package

Applications:

  • High-speed switching
  • Reverse polarity protection

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...