DIODES INCORPORATED  

MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

Mfr Part#: MMBD4148-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0390 USD (each)
3000 $0.0390
6000 - 9000 $0.0360 (Save 8%)
12000 - 15000 $0.0340 (Save 13%)
18000+ $0.0330 (Save 15%)

Availability

Qty in Stock : 5,328,000
On Order :
17,364,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 350 mW
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 2 A

The MMBD4148-7-F is a part of MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode. It is available in SOT-23 Package.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMBD4148 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...