ON SEMICONDUCTOR  

MUR Series 4 A 100 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Mfr Part#: MUR410RLG
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.1633 USD (each)
1500 - 3000 $0.1633
4500+ $0.1578 (Save 3%)

Availability

Qty in Stock : 4,500
On Order :
13,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 25 ns
  • Forward Voltage: 0.89 V
  • Reverse Current-Max: 5 µA
The MUR410RLG is a part of MUR series power rectifier. It has a storage temperature ranging from -65°C to +175°C and its available in CASE 267 package.

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Features:

  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 Volts
  • Mechanical Characteristics:
    • Case: Epoxy, Molded
    • Weight: 1.1 gram (approximately)
    • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
    • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
    • Shipped in plastic bags, 5,000 per bag
    • Available Tape and Reeled, 1500 per reel, by adding a RLG suffix to the part number
    • Polarity: Cathode indicated by Polarity Band
    • Marking: MUR405, MUR410, MUR415, MUR420, MUR440, MUR460
    • Pb-Free Packages are Available
    • MUR460 available in Fan Fold Ammo Pak, by adding a FFG suffix to the part number

View the complete MUR series of power rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...