STMICROELECTRONICS  

STTH1L06 Series 600 V 1 A 80 ns Axial Turbo 2 Ultrafast Rectifier- DO-41

Mfr Part#: STTH1L06RL
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.2750 USD (each)
10000+ $0.2750

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 25 Weeks
Min. Order Qty: 10,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 1.3 V
  • Reverse Recovery Time-Max: 80 ns
The STTH1L06RL, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance

View the Complete family of STTH1L06 Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...