ON SEMICONDUCTOR  

MUR Series 4 A 400 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Mfr Part#: MUR440G
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1800 USD (each)
75 - 2499 $0.1800
2500+ $0.1644 (Save 9%)

Availability

Qty in Stock : 2,129
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Recovery Time-Max: 50 ns
  • Forward Voltage: 1.28 V
  • Reverse Current-Max: 10 µA

The MUR440 ultrafast power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25 ns, 50 ns and 75 ns Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags, 500 per Bag
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band

Learn more about the MUR4xx Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...