ON SEMICONDUCTOR  

MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A

Mfr Part#: MURS120T3G
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.1580 USD (each)
2500 $0.1580
5000+ $0.1500 (Save 5%)

Availability

Qty in Stock : 295,000
On Order :
1,505,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 0.875 V
  • Reverse Recovery Time-Max: 35 ns
The MURS120T3 series are Surface Mount Ultrafast Power Rectifiers, Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Features and Benefits:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.71 to 1.05 V Max @ 1.0 A, TJ = 150°C)
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 95 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...