ON SEMICONDUCTOR  

MUR Series 4 A 800 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Mfr Part#: MUR480EG
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2611 USD (each)
50 - 1499 $0.2611
1500+ $0.2389 (Save 9%)

Availability

Qty in Stock : 3,341
On Order :
2,500
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Voltage-Max [Vrrm]: 800 V
  • Reverse Recovery Time-Max: 75 ns
  • Forward Voltage: 1.85 V
  • Reverse Current-Max: 25 µA

The MUR480 Switchmode power rectifiers are Ultrafast “E'' Series with High Reverse Energy Capability, these state-of-the-art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • 20 mJ Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • These are Pb-Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band

Learn more about the MUR480 Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...