STMICROELECTRONICS  

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA

Mfr Part#: STTH1L06U
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2100 USD (each)
2500+ $0.2100

Availability

Qty in Stock : 0
On Order :
65,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 75 µA
  • Forward Voltage: 1.05 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 7 A
  • Diode Capacitance-Max: 2 pF
  • Reverse Recovery Time-Max: 80 ns
  • Thermal Resistance: 25 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C
The STTH1L06U, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.

The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...