ON SEMICONDUCTOR  

MUR Series 4 A 50 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Mfr Part#: MUR405G
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Prices

$0.1833 USD (each)
75 - 2499 $0.1833
2500+ $0.1667 (Save 9%)

Availability

Qty in Stock : 3,500
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Voltage-Max [Vrrm]: 50 V
  • Reverse Recovery Time-Max: 25 ns
  • Forward Voltage: 0.89 V
  • Reverse Current-Max: 5 µA

The MUR405 Series ,These state−of−the−art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25 ns, 50 ns and 75 ns Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags, 500 per Bag
  • Available in Tape and Reel, 1500 per Reel, by Adding a “RLG’’ Suffix to the Part Number
  • MUR460 available in Fan Fold Ammo Pak, 1000 per Box, by adding a “FFG” suffix to the part number
  • These are Pb−Free Packages

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band

Learn more about the MUR4xx Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...