STMICROELECTRONICS  

STTH1R06 Series 1 A 1.7 V 45 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA

Mfr Part#: STTH1R06U
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0941 USD (each)
2500 - 5000 $0.0941
7500+ $0.0898 (Save 5%)

Availability

Qty in Stock : 597,500
On Order :
857,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 1.7 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 7 A
  • Diode Capacitance-Max: 2.2 pF
  • Reverse Recovery Time-Max: 45 ns
  • Thermal Resistance: 25 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C
The STTH1R06U, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses

View the Complete family of STTH1R06 Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...