ON SEMICONDUCTOR  

MUR Series 1 A 150 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

Mfr Part#: MUR115RLG
Mounting Method:  Through Hole
Package Style:  CASE 59
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Prices

$0.0843 USD (each)
5000 $0.0843
10000+ $0.0831 (Save 1%)

Availability

Qty in Stock : 5,000
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 150 V
  • Reverse Recovery Time-Max: 35 ns
  • Forward Voltage: 0.875 V
  • Reverse Current-Max: 50 µA
The MUR115 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags; 1,000 per Bag
  • Available Tape and Reel; 5,000 per Reel, by adding a “RL’’ Suffix to the Part Number
  • These are Pb−Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode Indicated by Polarity Band

Learn more about the MUR115 Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...