STMICROELECTRONICS  

STTH1R06 Series 1 A 1.7 V 45 ns Turbo 2 Ultrafast Rectifier SMT -DO-214AC

Mfr Part#: STTH1R06A
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0837 USD (each)
5000 $0.0837
10000+ $0.0820 (Save 2%)

Availability

Qty in Stock : 105,000
Factory Stock : 0
Factory Lead-Time: 25 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 1.7 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 7 A
  • Diode Capacitance-Max: 2.2 pF
  • Reverse Recovery Time-Max: 45 ns
  • Thermal Resistance: 30 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C

The STTH1R06A, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses

View the Complete family of STTH1R06 Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...