ON SEMICONDUCTOR  

MUR Series 1 A 800 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

Mfr Part#: MUR180ERLG
Mounting Method:  Through Hole
Package Style:  CASE 59
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0878 USD (each)
5000 $0.0878
10000+ $0.0864 (Save 2%)

Availability

Qty in Stock : 5,000
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 800 V
  • Reverse Recovery Time-Max: 100 ns
  • Forward Voltage: 1.75 V
  • Reverse Current-Max: 10 µA