ON SEMICONDUCTOR  

MUR Series 8 A 200 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

Mfr Part#: MUR820G
Mounting Method:  Flange Mount
Package Style:  TO-220-2 (TO-220AC)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.3778 USD (each)
30 - 1249 $0.3778
1250+ $0.3444 (Save 9%)

Availability

Qty in Stock : 5,007
On Order :
3,600
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 8 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Recovery Time-Max: 25 ns
  • Forward Voltage: 0.975 V
  • Reverse Current-Max: 5 µA

The MUR820G diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • Ultrafast 25 and 50 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Low Forward Voltage
  • Low Leakage Current
  • Reverse Voltage to 600 V
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Applications:

  • SMPS: DCM CRM PFC
  • ATX Power Supply
  • Note Book Adapter
  • Server
  • Flat Panel Display

Learn more about the MUR8xx Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...