ON SEMICONDUCTOR  

MUR Series 1 A 400 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

Mfr Part#: MUR1540G
Mounting Method:  Flange Mount
Package Style:  TO-220-2 (TO-220AC)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.6444 USD (each)
20 - 749 $0.6444
750+ $0.5889 (Save 9%)

Availability

Qty in Stock : 3,746
On Order :
40,500
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 15 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Recovery Time-Max: 60 ns
  • Forward Voltage: 1.25 V
  • Reverse Current-Max: 10 µA