ON SEMICONDUCTOR  

MUR Series 2 A 600 V 50 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

Mfr Part#: MUR260G
Mounting Method:  Through Hole
Package Style:  CASE 59
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Prices

$0.1167 USD (each)
100 - 3999 $0.1167
4000+ $0.1066 (Save 9%)

Availability

Qty in Stock :   4,000
On Order :
5,000
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 50 ns
  • Forward Voltage: 1.35 V
  • Reverse Current-Max: 50 µA

The MUR260 diodes are designed for use in switching power supplies, inverters and as free wheeling diodes.The Ultrafast “E’’ Series Switchmode Power Rectifiers with High Reverse Energy Capability.

Key Features:

  • Ultrafast 50 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in Plastic Bags; 1,000 per Bag
  • Available Tape and Reel; 5,000 per Reel, by Adding a “RL’’ Suffix to the Part Number

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...