ON SEMICONDUCTOR  

MUR Series 1 A 1000 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

Mfr Part#: MUR1100ERLG
Mounting Method:  Through Hole
Package Style:  CASE 59
Packaging:  Cut Tape
Std Packaging Qty:  5,000

 
 

Share


Prices

$0.1633 USD (each)
500+ $0.1633 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Reverse Recovery Time-Max: 100 ns
  • Forward Voltage: 1.75 V
  • Reverse Current-Max: 10 µA

The MUR1100E Series are SWITCHMODE Power Rectifiers which are Ultrafast “E” Series with High Reverse Energy Capability. These state−of−the−art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • 10 mjoules Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • These are Pb−Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in Plastic Bags; 1,000 per Bag
  • Available Tape and Reel; 5,000 per Reel, by Adding a “RL’’ Suffix to the Part Number
  • Polarity: Cathode Indicated by Polarity Band

Learn more about the MUR1100E Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...