MUR Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB
Mfr Part#: MUR1620CTRG Mounting Method: Flange Mount Package Style: TO-220-3 (TO-220AB) Packaging: TUBE Std Packaging Qty: 50
The MUR1620CTR Series Ultrafast SwitchMode Rectifiers, These state−of−the−art devices are designed for use in negative switching power supplies, inverters and as free wheeling diodes. Also, used in conjunction with common cathode dual Ultrafast Rectifiers, makes a single phase full−wave bridge.
Key Features:
Characteristics:
Learn more about the MUR16x Family of Ultrafast Rectifiers
Mfr Part#: MUR1620CTG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.