ON SEMICONDUCTOR  

MUR Series 30 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-247

Mfr Part#: MUR3020WTG
Mounting Method:  Flange Mount
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Prices

$1.97 USD (each)
10 - 299 $1.97
300+ $1.79 (Save 9%)

Availability

Qty in Stock : 6,718
On Order :
6,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 30 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Recovery Time-Max: 35 ns
  • Forward Voltage: 1.05 V
  • Reverse Current-Max: 10 µA

The MUR3020WT Series Switchmode power rectifiers, These state−of−the−art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 35 and 60 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO−247 Package
  • High Voltage Capability to 600 V
  • Low Forward Drop
  • Low Leakage Specified @ 150°C Case Temperature
  • Current Derating Specified @ Both Case and Ambient Temperatures
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • High Temperature Glass Passivated Junction
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 4.3 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped 30 Units Per Plastic Tube

Learn more about the MUR30xx Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...